Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 231-474
- Mfr. Part No.:
- 109682 NZMN3-S400
- Brand:
- Eaton
Subtotal (1 unit)*
$4,711.36
(exc. GST)
$5,182.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,711.36 |
*price indicative
- RS Stock No.:
- 231-474
- Mfr. Part No.:
- 109682 NZMN3-S400
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, IEC IEC/EN 60947 | |
| Width | 140mm | |
| Height | 275mm | |
| Depth | 166mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, IEC IEC/EN 60947 | ||
Width 140mm | ||
Height 275mm | ||
Depth 166mm | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM Molded Case Circuit Breaker, part of The Eaton Moeller series, is engineered for superior performance in complex electrical systems. It boasts a robust design capable of managing up to 400A of uninterrupted current. This circuit breaker is not only compliant with stringent safety standards, but it also delivers reliable short-circuit protection and thermal stability. Ideal for diverse applications, it ensures effective functionality across unearthed supply systems at a maximum voltage of 690V. The NZM series enhances operational efficiency while simplifying installation and maintenance, making it an essential component for modern electrical setups.
Delivers comprehensive short-circuit and overload protection
Designed for easy integration into both existing and new installations
Offers flexibility in terminal capacity for various conductor types
Ensures high degrees of protection against electrical shocks
Optimised for thermal stability, promoting prolonged device lifespan
Facilitates a wide operational temperature range for versatile application
Features a compact design without compromising on performance
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A Fixed
- Eaton NZM Circuit Breaker Accessory 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 4 kA
- Eaton NZM3 Circuit Breaker Accessory 3-Pole 400A Fixed
