Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA

Subtotal (1 unit)*

$6,132.57

(exc. GST)

$6,745.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,132.57

*price indicative

RS Stock No.:
231-345
Mfr. Part No.:
113525 NZMN3-S400-AVE
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

400A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Terminal Type

Screw

Standards/Approvals

IEC/EN 60947, RoHS

Height

260mm

Width

185mm

Depth

346mm

Break Time

10 ms

Tripping Mechanism

Magnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller NZM series is an advanced solution designed for optimal performance in electrical distribution systems. This innovative three-pole, molded case circuit breaker stands out with a robust 400A current rating, making it ideal for various applications, including industrial and commercial installations. Engineered to ensure safety and reliability, the NZM series complies with the highest standards, providing peace of mind for users. Its withdrawable unit design not only simplifies maintenance but also enhances accessibility for upgrades and servicing. With magnetic switching capabilities and exceptional short-circuit breaking capacity, this circuit breaker offers unrivalled protection against electrical faults, fulfilling all requirements for AC-3 switching categories. Perfect for unearthed supply systems, this product is tailored to meet the demanding needs of modern electrical infrastructure.

Designed specifically for reliable protection in electrical systems

Features a compact three-pole construction for versatile applications

Includes a withdrawable unit that simplifies servicing and upgrades

Offers exceptional short-circuit breaking capacity to handle high fault levels

Equipped with thermal magnetic release for advanced fault protection

Complies with international standards, ensuring safety and reliability

Supports high terminal capacity for flexible electrical connections

Optimised for operation in tough environments with a wide temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy