Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- RS Stock No.:
- 231-351
- Mfr. Part No.:
- 113548 NZMN3-4-VE630/400-AVE
- Brand:
- Eaton
Subtotal (1 unit)*
$11,389.77
(exc. GST)
$12,528.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,389.77 |
*price indicative
- RS Stock No.:
- 231-351
- Mfr. Part No.:
- 113548 NZMN3-4-VE630/400-AVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 5kA | |
| Terminal Type | Screw | |
| Depth | 346mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 185mm | |
| Height | 260mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 5kA | ||
Terminal Type Screw | ||
Depth 346mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 185mm | ||
Height 260mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM represents a pinnacle of electrical protection and operational efficiency. Designed for robustness and optimal performance, this circuit breaker ensures safety in demanding environments. Its innovative withdrawable unit design not only facilitates easier maintenance but also enhances flexibility within switchgear setups. Designed to handle significant electrical loads up to 630A, this model also features an adjustable time delay setting for managing unexpected current surges. With advanced electromagnetic compatibility and thermal stability, this circuit breaker is well-suited for applications in unearthed supply systems at high voltages. Its impressive compliance with international standards further assures users of its reliability and efficiency. In summary, this circuit breaker combines cutting-edge technology with user-friendly design to deliver exceptional value to any electrical installation.
Designed for high electrical performance and reliability in industrial applications
Withdrawable unit for easy maintenance and flexibility
Adjustable time delay setting to effectively manage current peaks
Advanced electromagnetic compatibility ensures minimal interference
Robust construction meets stringent thermal stability requirements
Complies with international safety and performance standards
Supports various terminal capacities for versatile installation options
Optimised for use in unearthed supply systems, enhancing safety
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Built-In
- Eaton NZM3 Circuit Breaker Accessory 4-Pole 630A Built-In
