Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 7.5 kA, Plug-in
- RS Stock No.:
- 231-322
- Mfr. Part No.:
- 112805 NZMH1-S40-SVE
- Brand:
- Eaton
Subtotal (1 unit)*
$1,298.73
(exc. GST)
$1,428.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,298.73 |
*price indicative
- RS Stock No.:
- 231-322
- Mfr. Part No.:
- 112805 NZMH1-S40-SVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 320V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Box | |
| Depth | 84.5mm | |
| Width | 90mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Height | 145mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 320V ac | ||
Mount Type Plug-in | ||
Terminal Type Box | ||
Depth 84.5mm | ||
Width 90mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Height 145mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is designed to offer unparalleled protection and reliability for your electrical systems. Ideal for use in unearthed supply systems up to 690 V, it boasts a robust design with a rated current of 40 A, ensuring efficient operation even under challenging conditions. This circuit breaker not only meets stringent compliance standards such as IEC/EN 60947, but also features advanced thermal and mechanical stability. With its innovative magnetic switching technique, it provides exceptional short-circuit protection, while its compact dimensions make it suitable for various panel installations. This circuit breaker is engineered for durability, promising a lifespan of 20,000 mechanical operations and significant operational flexibility that makes it an indispensable component in electrical distribution systems.
Designed for the efficient operation of electrical systems
Provides comprehensive short-circuit and overload protection
Robust construction ensures durability in demanding environments
Suitable for various industrial applications and configurations
Meets international safety and performance standards
Features built-in thermal dissipation to manage heat effectively
Facilitates easy installation with plug-in techniques
Flexible terminal capacity accommodates multiple conductor types
Lightweight design enhances ease of handling during installation
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
