Schneider Electric, PowerPact B, PowerPact Circuit Breaker 3-Pole 25A, Breaking Capacity 18 kA, Clip-on
- RS Stock No.:
- 119-645
- Mfr. Part No.:
- BDL36025LU
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,529.22
(exc. GST)
$1,682.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,529.22 |
*price indicative
- RS Stock No.:
- 119-645
- Mfr. Part No.:
- BDL36025LU
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Range | PowerPact B | |
| Series | PowerPact | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Breaking Capacity | 18kA | |
| Mount Type | Clip-on | |
| Rated AC Voltage | 525V ac | |
| Rated DC Voltage | 250V dc | |
| Terminal Type | Screw | |
| Width | 81mm | |
| Height | 137mm | |
| Depth | 80mm | |
| Standards/Approvals | NEMA AB1 EN, IEC 6094751 GB 14048. UL 489 CSA C. 5 EN, IEC 60947 | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Range PowerPact B | ||
Series PowerPact | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Breaking Capacity 18kA | ||
Mount Type Clip-on | ||
Rated AC Voltage 525V ac | ||
Rated DC Voltage 250V dc | ||
Terminal Type Screw | ||
Width 81mm | ||
Height 137mm | ||
Depth 80mm | ||
Standards/Approvals NEMA AB1 EN, IEC 6094751 GB 14048. UL 489 CSA C. 5 EN, IEC 60947 | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- US
The Schneider Electric Power Pact B Circuit Breaker is a reliable and efficient solution for distribution applications. With a rated current of 25 A and a breaking capacity of up to 25 kA, this circuit breaker is designed to provide optimal protection and control for electrical systems.
Toggle control type for easy operation
Thermal-magnetic trip unit technology ensures reliable performance
Suitable for HACR rated applications
CE quality labels for compliance and assurance
IP40 front cover protection for added safety
Green Premium product with sustainable offer status
Related links
- Schneider Electric BDL3 Circuit Breaker 3-Pole 35A Clip-on
- Schneider Electric BDL3 Circuit Breaker 3-Pole 80A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 25A Clip-on
- Schneider Electric BDL4 Circuit Breaker 4-Pole 40A Clip-on
- Schneider Electric BDL4 Circuit Breaker 4-Pole 15A Clip-on
- Schneider Electric BDF4 Circuit Breaker 4-Pole 100A Clip-on
- Schneider Electric BDL4 Circuit Breaker 4-Pole 35A Clip-on
- Schneider Electric BDL4 Circuit Breaker 4-Pole 25A Clip-on
