Schneider Electric, PowerPact B, PowerPact Circuit Breaker 4-Pole 25A, Breaking Capacity 14 kA, Clip-on

Subtotal (1 unit)*

$4,974.91

(exc. GST)

$5,472.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,974.91

*price indicative

RS Stock No.:
119-194
Mfr. Part No.:
BDL46025LU
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

PowerPact B

Product Type

Circuit Breaker

Series

PowerPact

Number of Poles

4

Current Rating

25A

Breaking Capacity

14kA

Rated AC Voltage

525V ac

Mount Type

Clip-on

Rated DC Voltage

250V dc

Depth

80mm

Standards/Approvals

EN/IEC 60947-5-1 NMX J-266 CSA C22.2 No 5 GB 14048.2 NEMA AB1 EN/IEC 60947-2 UL 489

Width

108mm

Height

137mm

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
MX
The Schneider Electric Power Pact B Circuit Breaker is a reliable and efficient electrical device suitable for distribution applications. With a breaking capacity of up to 25kA, this 4-pole circuit breaker is designed to handle high electrical loads with ease. Its toggle control type and thermal-magnetic technology ensure optimal performance and safety.

Toggle control type for easy operation

Thermal-magnetic trip unit technology for safety

Suitable for isolation according to IEC standards

CE, EN/IEC 60947-5-1, UL 489 certified for quality assurance

RoHS compliant and mercury-free for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy