Schneider Electric, PowerPact B, PowerPact Circuit Breaker 4-Pole 100A, Breaking Capacity 18 kA, Clip-on
- RS Stock No.:
- 119-526
- Mfr. Part No.:
- BDF46100
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,505.68
(exc. GST)
$2,756.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,505.68 |
*price indicative
- RS Stock No.:
- 119-526
- Mfr. Part No.:
- BDF46100
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact B | |
| Product Type | Circuit Breaker | |
| Series | PowerPact | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 18kA | |
| Rated AC Voltage | 525V ac | |
| Mount Type | Clip-on | |
| Rated DC Voltage | 250V dc | |
| Terminal Type | Nut Terminal | |
| Width | 108mm | |
| Standards/Approvals | CSA C22.2 No 5 UL 489 NEMA AB1 EN IEC 60947-5-1 GB 14048.2 NMX J-266 EN IEC 60947-2 | |
| Height | 137mm | |
| Depth | 80mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact B | ||
Product Type Circuit Breaker | ||
Series PowerPact | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity 18kA | ||
Rated AC Voltage 525V ac | ||
Mount Type Clip-on | ||
Rated DC Voltage 250V dc | ||
Terminal Type Nut Terminal | ||
Width 108mm | ||
Standards/Approvals CSA C22.2 No 5 UL 489 NEMA AB1 EN IEC 60947-5-1 GB 14048.2 NMX J-266 EN IEC 60947-2 | ||
Height 137mm | ||
Depth 80mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- MX
The Schneider Electric circuit breaker, is a reliable and durable electrical component designed for distribution applications. With a rated current of 100A and a breaking capacity of 25kA at 600Y/347VAC, this thermal-magnetic device ensures high performance and safety in electrical circuits.
Toggle control type for easy operation
Suitable for Category A utilisation
Thermal-magnetic trip unit technology for efficient protection
CE, CSA, UL, and other certifications for quality assurance
Impulse withstand voltage of 8kV for enhanced durability
IP40 front cover protection against dust and small objects
IK07 degree of protection for impact resistance
Related links
- Schneider Electric BDF4 Circuit Breaker 4-Pole 125A Clip-on
- Schneider Electric BDL3 Circuit Breaker 3-Pole 25A Clip-on
- Schneider Electric BDL4 Circuit Breaker 4-Pole 40A Clip-on
- Schneider Electric BDL4 Circuit Breaker 4-Pole 15A Clip-on
- Schneider Electric BDL3 Circuit Breaker 3-Pole 35A Clip-on
- Schneider Electric BDL4 Circuit Breaker 4-Pole 35A Clip-on
- Schneider Electric BDL3 Circuit Breaker 3-Pole 80A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 100A DIN Rail
