Schneider Electric, PowerPact B, PowerPact Circuit Breaker 4-Pole 15A, Breaking Capacity 18 kA, Clip-on
- RS Stock No.:
- 119-524
- Mfr. Part No.:
- BDL46015LU
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,974.91
(exc. GST)
$5,472.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,974.91 |
*price indicative
- RS Stock No.:
- 119-524
- Mfr. Part No.:
- BDL46015LU
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Range | PowerPact B | |
| Series | PowerPact | |
| Number of Poles | 4 | |
| Current Rating | 15A | |
| Breaking Capacity | 18kA | |
| Mount Type | Clip-on | |
| Rated AC Voltage | 525V ac | |
| Terminal Type | Lug Terminal | |
| Height | 137mm | |
| Width | 108mm | |
| Standards/Approvals | CSA C. 5 EN, IEC 60947, IEC 6094751 GB 14048. UL 489 EN | |
| Depth | 80mm | |
| Reset Actuator Type | Toggle | |
| Tripping Characteristics | Thermal Magnetic | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Range PowerPact B | ||
Series PowerPact | ||
Number of Poles 4 | ||
Current Rating 15A | ||
Breaking Capacity 18kA | ||
Mount Type Clip-on | ||
Rated AC Voltage 525V ac | ||
Terminal Type Lug Terminal | ||
Height 137mm | ||
Width 108mm | ||
Standards/Approvals CSA C. 5 EN, IEC 60947, IEC 6094751 GB 14048. UL 489 EN | ||
Depth 80mm | ||
Reset Actuator Type Toggle | ||
Tripping Characteristics Thermal Magnetic | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- MX
The Schneider Electric circuit breaker, is a reliable and versatile option for your electrical distribution needs. With a rated current of 15A and 4 poles, it offers great breaking capacity and control options. The thermal-magnetic trip unit technology ensures efficient performance and safety. Suitable for various applications, this circuit breaker is a durable and high-quality choice for your electrical systems.
Toggle control type for easy operation
IEEE and IEC certified for quality assurance
Thermal-magnetic trip unit technology for safety
Suitability for isolation as per IEC standards
Related links
- Schneider Electric BDL4 Circuit Breaker 4-Pole 40A Clip-on
- Schneider Electric BDL4 Circuit Breaker 4-Pole 35A Clip-on
- Schneider Electric BDL4 Circuit Breaker 4-Pole 25A Clip-on
- Schneider Electric BDL4 Circuit Breaker 4-Pole 60A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 15A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 15A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 15A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 15A Clip-on
