Schneider Electric, PowerPact B, PowerPact Circuit Breaker 3-Pole 80A, Breaking Capacity 18 kA, Clip-on
- RS Stock No.:
- 119-355
- Mfr. Part No.:
- BDL36080LU
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,832.28
(exc. GST)
$2,015.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,832.28 |
*price indicative
- RS Stock No.:
- 119-355
- Mfr. Part No.:
- BDL36080LU
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Range | PowerPact B | |
| Series | PowerPact | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 18kA | |
| Mount Type | Clip-on | |
| Rated AC Voltage | 525V ac | |
| Rated DC Voltage | 250V dc | |
| Standards/Approvals | UL 489 CSA C. 5 GB 14048. ENIEC 60947 ENIEC 6094751 NEMA AB1 | |
| Width | 81mm | |
| Depth | 80mm | |
| Height | 137mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Range PowerPact B | ||
Series PowerPact | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 18kA | ||
Mount Type Clip-on | ||
Rated AC Voltage 525V ac | ||
Rated DC Voltage 250V dc | ||
Standards/Approvals UL 489 CSA C. 5 GB 14048. ENIEC 60947 ENIEC 6094751 NEMA AB1 | ||
Width 81mm | ||
Depth 80mm | ||
Height 137mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- US
The Schneider Electric Power Pact B Circuit Breaker is designed for distribution applications, offering reliable protection with its 80A current rating and thermal-magnetic trip unit technology. With a compact design and high breaking capacity, this circuit breaker ensures safety and performance in electrical systems.
Thermal-magnetic trip unit technology for accurate and reliable operation
High breaking capacity ensures safety in case of overloads or short circuits
Toggle control type for easy operation and control
Green Premium product with sustainable offer status for environmentally conscious consumers
Related links
- Schneider Electric BDL3 Circuit Breaker 3-Pole 25A Clip-on
- Schneider Electric BDL3 Circuit Breaker 3-Pole 35A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 80A Clip-on
- Schneider Electric BDL4 Circuit Breaker 4-Pole 40A Clip-on
- Schneider Electric BDL4 Circuit Breaker 4-Pole 15A Clip-on
- Schneider Electric BDF4 Circuit Breaker 4-Pole 100A Clip-on
- Schneider Electric BDL4 Circuit Breaker 4-Pole 35A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 80A DIN Rail
