Schneider Electric, PowerPact B, PowerPact Circuit Breaker 3-Pole 35A, Breaking Capacity 18 kA, Clip-on
- RS Stock No.:
- 119-525
- Mfr. Part No.:
- BDL36035LU
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,529.22
(exc. GST)
$1,682.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,529.22 |
*price indicative
- RS Stock No.:
- 119-525
- Mfr. Part No.:
- BDL36035LU
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact B | |
| Product Type | Circuit Breaker | |
| Series | PowerPact | |
| Number of Poles | 3 | |
| Current Rating | 35A | |
| Breaking Capacity | 18kA | |
| Rated AC Voltage | 525V ac | |
| Mount Type | Clip-on | |
| Rated DC Voltage | 250V dc | |
| Terminal Type | Lug Terminal | |
| Width | 81mm | |
| Standards/Approvals | UL 489GB 14048. ENIEC 6094751 ENIEC 60947 CSA C. 5 | |
| Depth | 80mm | |
| Height | 137mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact B | ||
Product Type Circuit Breaker | ||
Series PowerPact | ||
Number of Poles 3 | ||
Current Rating 35A | ||
Breaking Capacity 18kA | ||
Rated AC Voltage 525V ac | ||
Mount Type Clip-on | ||
Rated DC Voltage 250V dc | ||
Terminal Type Lug Terminal | ||
Width 81mm | ||
Standards/Approvals UL 489GB 14048. ENIEC 6094751 ENIEC 60947 CSA C. 5 | ||
Depth 80mm | ||
Height 137mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- US
The Schneider Electric Power Pact B Circuit Breaker is a reliable and efficient solution for distribution applications. With a rated current of 35A and 3 poles, this circuit breaker ensures optimal performance and protection. Its compact design and high breaking capacity make it ideal for various industrial settings.
Toggle control type for easy operation
Thermal-magnetic trip unit technology for reliable protection
Utilisation category A for versatile applications
Connection pitch of 27mm for convenient installation
Lugs for secure electrical connections
CE quality label for compliance with standards
Related links
- Schneider Electric BDL3 Circuit Breaker 3-Pole 25A Clip-on
- Schneider Electric BDL3 Circuit Breaker 3-Pole 80A Clip-on
- Schneider Electric BDL4 Circuit Breaker 4-Pole 35A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 35A Clip-on
- Schneider Electric BDL4 Circuit Breaker 4-Pole 40A Clip-on
- Schneider Electric BDL4 Circuit Breaker 4-Pole 15A Clip-on
- Schneider Electric BDF4 Circuit Breaker 4-Pole 100A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 35A Clip-on
