Schneider Electric, PowerPact B, PowerPact Circuit Breaker 3-Pole 60A, Breaking Capacity 100 kA, Clip-on
- RS Stock No.:
- 119-187
- Mfr. Part No.:
- BJL36060LU
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,928.73
(exc. GST)
$4,321.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,928.73 |
*price indicative
- RS Stock No.:
- 119-187
- Mfr. Part No.:
- BJL36060LU
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact B | |
| Product Type | Circuit Breaker | |
| Series | PowerPact | |
| Number of Poles | 3 | |
| Current Rating | 60A | |
| Breaking Capacity | 100kA | |
| Mount Type | Clip-on | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 250V dc | |
| Standards/Approvals | IEC 6094751 GB 14048, IEC 60947 UL 489 CSA C. 5 EN, NEMA AB1 EN | |
| Width | 81mm | |
| Depth | 80mm | |
| Height | 137mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact B | ||
Product Type Circuit Breaker | ||
Series PowerPact | ||
Number of Poles 3 | ||
Current Rating 60A | ||
Breaking Capacity 100kA | ||
Mount Type Clip-on | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 250V dc | ||
Standards/Approvals IEC 6094751 GB 14048, IEC 60947 UL 489 CSA C. 5 EN, NEMA AB1 EN | ||
Width 81mm | ||
Depth 80mm | ||
Height 137mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- MX
The Schneider Electric Power Pact circuit breaker is a reliable and efficient solution for distribution applications. With a rated current of 60A and a breaking capacity of up to 100kA, this circuit breaker is designed to provide protection in various electrical systems. Its thermal-magnetic trip unit technology ensures optimal performance, while the Ever link lug connections offer secure electrical connections.
Thermal-magnetic trip unit technology provides reliable protection
Ever link lug connections ensure secure electrical connections
Compact design with clip-on mounting for easy installation
Related links
- Schneider Electric BJL3 Circuit Breaker 3-Pole 40A DIN Rail
- Schneider Electric BDL4 Circuit Breaker 4-Pole 60A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 60A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 60A Clip-on
- Schneider Electric BJF3 Circuit Breaker 3-Pole 25A Clip-on
- Schneider Electric BDL3 Circuit Breaker 3-Pole 35A Clip-on
- Schneider Electric BDL3 Circuit Breaker 3-Pole 25A Clip-on
- Schneider Electric BDL3 Circuit Breaker 3-Pole 80A Clip-on
