Schneider Electric, PowerPact B, PowerPact Circuit Breaker 3-Pole 25A, Breaking Capacity 25 kA, Clip-on
- RS Stock No.:
- 119-190
- Mfr. Part No.:
- BJF36025
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,488.12
(exc. GST)
$2,736.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,488.12 |
*price indicative
- RS Stock No.:
- 119-190
- Mfr. Part No.:
- BJF36025
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact B | |
| Product Type | Circuit Breaker | |
| Series | PowerPact | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Breaking Capacity | 25kA | |
| Mount Type | Clip-on | |
| Rated AC Voltage | 347V ac | |
| Terminal Type | Nut Terminal | |
| Standards/Approvals | CSA C22.2 No 5 NMX J-266 UL 489 GB 14048.2 NEMA AB1 EN IEC 60947-5-1 EN IEC 60947-2 | |
| Width | 81mm | |
| Height | 137mm | |
| Depth | 80mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact B | ||
Product Type Circuit Breaker | ||
Series PowerPact | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Breaking Capacity 25kA | ||
Mount Type Clip-on | ||
Rated AC Voltage 347V ac | ||
Terminal Type Nut Terminal | ||
Standards/Approvals CSA C22.2 No 5 NMX J-266 UL 489 GB 14048.2 NEMA AB1 EN IEC 60947-5-1 EN IEC 60947-2 | ||
Width 81mm | ||
Height 137mm | ||
Depth 80mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- MX
The Schneider Electric Power Pact B circuit breaker is a high-quality product designed for distribution applications. With a breaking capacity of up to 100 kA, this 3-pole breaker ensures reliable protection for electrical circuits. Its compact design and toggle control make it easy to use in various settings, while the thermal-magnetic trip unit technology provides efficient operation.
Toggle control for easy operation
Thermal-magnetic trip unit technology ensures efficient performance
Compact design
CE quality label for reliable quality assurance
Related links
- Schneider Electric BDL4 Circuit Breaker 4-Pole 25A Clip-on
- Schneider Electric BDL3 Circuit Breaker 3-Pole 25A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 25A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 25A Clip-on
- Schneider Electric BDF4 Circuit Breaker 4-Pole 125A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 25A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 25A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 25A Clip-on
