Schneider Electric, PowerPact B, PowerPact Circuit Breaker 4-Pole 60A, Breaking Capacity 14 kA, Clip-on

Subtotal (1 unit)*

$3,316.61

(exc. GST)

$3,648.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,316.61

*price indicative

RS Stock No.:
119-192
Mfr. Part No.:
BDL46060LU
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

PowerPact B

Product Type

Circuit Breaker

Series

PowerPact

Number of Poles

4

Current Rating

60A

Breaking Capacity

14kA

Mount Type

Clip-on

Rated AC Voltage

525V ac

Rated DC Voltage

250V dc

Height

137mm

Depth

80mm

Standards/Approvals

GB 14048.2 NMX J-266 UL 489 EN/IEC 60947-5-1 NEMA AB1 CSA C22.2 No 5 EN/IEC 60947-2

Width

108mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

COO (Country of Origin):
MX
The Schneider Electric Power Pact B circuit breaker, offering a 60A, 4-pole solution, is a reliable device for distribution applications. With impressive breaking capacities and durable construction, this product ensures secure operation in various environments.

Toggle control type for easy operation

Thermal-magnetic trip unit technology for efficient protection

Robust construction for long-lasting durability

Sustainable design with CE, UL, and CSA certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy