RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 2-Pole, 20A, Type K, 400V ac AC, 125 V dc DC, 6 kA Breaking

Subtotal (1 unit)*

$189.54

(exc. GST)

$208.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$189.54

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
746-8009
Mfr. Part No.:
2CDS252001R0487 S202-K20
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

125V dc

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP20, IP40

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898-1

Depth

69mm

Width

35mm

Height

88mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Reset Actuator Type

Lever

Tripping Mechanism

Thermal

COO (Country of Origin):
DE

ABB MCB, 5.4W Power Loss, 20,000 Cycles Mechanical Endurance - S200 Series - 2CDS252001R0487 S202-K20


Need a compact way to shield your devices from electrical hazards? Go for this MCB from ABB. A dual-pole configuration means it controls two circuits simultaneously and reduces the wiring needed in your system. It has type-K tripping characteristics, meaning it breaks when the supply current is 8 to 12 times its 20A current rating, so it's suitable for high-power electrical setups. An IP40 rating applies when the unit's installed in a closed enclosure, indicating that it’s safe to touch and protected from tools and wires larger than 1mm.

Features & Benefits


• Screw terminals for convenient installation with a screwdriver

• Mechanical endurance of 20,000 cycles for long-lasting service

• Compact dimensions of 69 (L) x 35 (W) x 88mm (H) mean it slots easily into smaller enclosures

• Performs reliably in demanding conditions, thanks to an operating temperature range between -25°C and +55°C

• Low power loss of 5.4W for energy efficiency

Applications


• Mining equipment

• Maritime and offshore facilities

• Construction sites

Is this component shielded from voltage spikes?


Yes, this device has a rated impulse withstand voltage of 4kV, so it takes power spikes in its stride, without being damaged.

Each
$177.37
Each
$121.03
Each
$195.82
Each
$150.78

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy