RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 2-Pole, 1A, Type K, 400V ac AC, 125 V dc DC, 10 kA Breaking

Subtotal (1 unit)*

$194.57

(exc. GST)

$214.03

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 4 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.57

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
746-7977
Mfr. Part No.:
2CDS252001R0217 S202-K1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

1A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

125V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP20, IP40

Height

69mm

Depth

69mm

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898-1

Width

35mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Reset Actuator Type

Lever

Tripping Mechanism

Thermomagnetic, Electromagnetic

COO (Country of Origin):
DE

ABB S200 Series MCB, 1A Current Rating, 10kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS252001R0217 S202-K1


This miniature circuit breaker (MCB) is vital for the protection of electrical circuits in commercial and industrial settings. It effectively prevents overloads and short circuits, thereby enhancing electrical safety. Designed for flexibility, it easily mounts onto a DIN rail, allowing straightforward integration into various electrical panels.

Features & Benefits


• Provides short circuit protection for improved safety

• Offers a 10kA breaking capacity for effective performance

• Utilises thermal electromechanical technology for consistent operation

• Supports Type K tripping characteristics for suitable safety response

• Equipped with a 1A rating, making it fit for industrial use

• Designed for disassembly, supporting sustainability in its lifecycle

Applications


• Suitable for commercial electrical protection solutions

• Ideal for use in industrial switchgear

• Can be integrated into automated electrical systems

• Applicable in automation and electronics projects

How does it help in preventing electrical failures?


It interrupts current flow during overloads and short circuits, reducing the risk of damage.

Is it compatible with existing electrical infrastructure?


Yes, it integrates seamlessly into standard DIN rail systems.

What maintenance does it require for optimal performance?


Regular visual inspections are advised to ensure that terminals are secure and undamaged.

Can it be used in residential settings?


While primarily designed for commercial and industrial applications, it may also be utilised in residential environments where necessary.

What is the installation process like?


It can be easily mounted on a DIN rail, enabling simple installation in electrical panels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy