RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 2-Pole, 40A, Type K, 400V ac AC, 125 V dc DC, 10 kA Breaking

Subtotal (1 unit)*

$229.69

(exc. GST)

$252.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$229.69

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
746-8015
Mfr. Part No.:
2CDS252001R0557 S202-K40
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

40A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

125V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP20, IP40

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Width

35mm

Depth

69mm

Height

69mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Tripping Mechanism

Electromagnetic, Thermomagnetic

Reset Actuator Type

Lever

COO (Country of Origin):
DE

ABB S200 Series MCB, 40A Current Rating, 10kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS252001R0557 S202-K40


This MCB provides circuit protection for commercial and industrial applications. With a 40A current rating, it safeguards against overloads and short circuits, ensuring safe operation of electrical systems. Its two-pole configuration accommodates various electrical demands, making it a versatile option for professionals in automation, electronics, and electrical sectors.

Features & Benefits


• 10kA breaking capacity for effective fault isolation

• Thermal electromechanical tripping for enhanced reliability

• Designed for disassembly, promoting sustainability

• Compatible with DIN rail mounting for straightforward installation

• Short circuit protection to maintain system integrity

• Supports environmental efficiency

Applications


• Suitable for commercial installations requiring circuit protection

• Used in industrial settings to protect machinery and equipment

• Ideal for high load demand

• Integrates into automated systems needing dependable interruption solutions

What is the installation process for this product and is any special equipment needed?


It mounts easily on a standard DIN rail using basic tools, making installation straightforward.

Can this product be used in residential settings as well?


While designed for commercial and industrial use, it may also be suitable for residential environments depending on the electrical loads.

How do I determine the correct specifications for my application?


Consult an electrical professional to assess current loads and select the appropriate circuit protection solutions.

What maintenance is required for optimal performance?


Regular inspections for wear and tear, and ensuring connections are secure, will help maintain performance.

Does this product meet current electrical safety standards?


Yes, it complies with industry standards for electrical safety and circuit protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy