ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker, 2-Pole, 6A, Type D, 400V ac AC, 125 V dc DC, 20
- RS Stock No.:
- 191-9449
- Mfr. Part No.:
- 2CDS252001R0061 S202-D6
- Brand:
- ABB
Subtotal (1 unit)*
$163.47
(exc. GST)
$179.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 81 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.47 |
*price indicative
- RS Stock No.:
- 191-9449
- Mfr. Part No.:
- 2CDS252001R0061 S202-D6
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 20kA | |
| Range | System Pro M Compact | |
| Series | System Pro M Compact | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 88mm | |
| Width | 69mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Height | 88mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 20kA | ||
Range System Pro M Compact | ||
Series System Pro M Compact | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 88mm | ||
Width 69mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Height 88mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal | ||
ABB S200 Series MCB, 6A Current Rating , 2 Poles - 2CDS252001R0061 S202-D6
This miniature circuit breaker (MCB) is an Advanced protective device designed for efficient power management in both commercial and industrial environments. With a current rating of 6A and a two-pole configuration, it ensures safe operation under various conditions. The MCB features a thermal tripping mechanism, with exceptional performance facilitated by its Compact dimensions of 35mm width and 69mm length, making it suitable for DIN rail mounting.
Features & Benefits
• Offers robust overload protection to prevent circuit damage
• Features a 20kA breaking capacity for enhanced safety
• Utilises a thermal tripping mechanism for reliable operation
• Complies with IEC standards ensuring wide applicability
• Compact design allows for efficient use of installation space
• Enables straightforward installation on DIN rail for convenience
• Features a 20kA breaking capacity for enhanced safety
• Utilises a thermal tripping mechanism for reliable operation
• Complies with IEC standards ensuring wide applicability
• Compact design allows for efficient use of installation space
• Enables straightforward installation on DIN rail for convenience
Applications
• Utilised in commercial power distribution systems
• Employed in industrial machinery and equipment protection
• Adequate for residential electrical systems requiring two pole protection
• Used in automation systems requiring reliable circuit management
• Ideal for environments needing robust overload protection solutions
• Employed in industrial machinery and equipment protection
• Adequate for residential electrical systems requiring two pole protection
• Used in automation systems requiring reliable circuit management
• Ideal for environments needing robust overload protection solutions
What are the advantages of choosing a thermal tripping mechanism for circuit protection?
A thermal tripping mechanism efficiently monitors the load current and activates when overload conditions occur, ensuring that the circuit is disconnected before any damage occurs. This increases safety and reliability in various applications.
How does the 20kA breaking capacity impact performance during fault conditions?
The 20kA breaking capacity ensures that the circuit breaker can safely interrupt high fault currents without sustaining damage, protecting downstream devices from electrical faults and enhancing system stability.
Can this device be used in a range of environmental temperatures?
Yes, the device operates effectively in ambient temperatures between -25°C and +55°C, making it suitable for diverse installation environments and conditions.
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 6A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 2A 400V ac AC 10
- ABB System Pro M Compact S200 Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 6A 253V ac AC 6
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 1A 400V ac AC 6 kA
- ABB System Pro M Compact S200 Miniature Circuit Breaker 6A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 6A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 400V ac AC 6 kA Breaking