RS Better World
ABB System Pro M Compact S200 Miniature Circuit Breaker, 2-Pole, 2A, Type C, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 746-7699
- Mfr. Part No.:
- 2CDS252001R0024 S202-C2
- Brand:
- ABB
Subtotal (1 unit)*
$133.05
(exc. GST)
$146.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.05 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-7699
- Mfr. Part No.:
- 2CDS252001R0024 S202-C2
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Depth | 69mm | |
| Standards/Approvals | No | |
| Width | 35mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Depth 69mm | ||
Standards/Approvals No | ||
Width 35mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB MCB, 6kA Breaking Capacity, 2A Current Rating - S200 Series - S202-C2
Looking for a way to safeguard your domestic, commercial and industrial electrical circuits against damage and unnecessary downtime? This 2-pole, C curve miniature circuit breaker from ABB is an electric switch that automatically interrupts power supplies in the event of overcurrent and voltage spikes. The unit has delayed thermal and electromechanical tripping mechanisms to provide complete protection against overloads and short circuits. Its IP20 (ingress protection) rating enhances safety by making it finger-proof, so there's no risk of electric shocks during handling.
Features & Benefits
• Wide operating temperatures range from -25°C to +55°C for use in harsh environments and with heavy-duty applications
• Robust plastic housing is rust-proof for prolonged product lifespan
• Bottom-fitting auxiliary contact to save 50% space
• DIN rail mounting for installation in busy cabinets
• Lightweight product weighs only 250g and won't add strain to systems
Applications
• Marine-based applications
• Industrial control panels
• Electrical installations and distribution boards
What's the tripping characteristic of an MCB?
An MCB's tripping characteristic refers to the rated current at which the device will trip or disconnect the power. This curve indicates the applications an MCB is suitable for. For example, this ABB MCB has a type C tripping curve meaning it will trip when it reaches 5 to 10 times its load.
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 2A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 2A 400V ac AC 6 kA Breaking
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 2A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity