RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 2-Pole, 4A, Type D, 400V ac AC, 125 V dc DC, 10 kA Breaking

Subtotal (1 unit)*

$144.59

(exc. GST)

$159.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$144.59

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
746-7845
Mfr. Part No.:
2CDS252001R0041 S202-D4
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

4A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

125V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP40, IP20

Width

35mm

Height

69mm

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898-1

Depth

69mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Reset Actuator Type

Lever

Tripping Mechanism

Thermomagnetic, Electromagnetic

RoHS Status: Exempt

COO (Country of Origin):
DE

ABB S200 Series MCB, 4A Current Rating, 10kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS252001R0041 S202-D4


This MCB provides precise overcurrent protection for electrical circuits, essential for commercial and industrial applications. Its robust design ensures reliable operation during overloads or short circuits. Featuring thermal and electromechanical tripping mechanisms, it enhances fault management, contributing to the safety of electrical installations.

Features & Benefits


• Designed for DIN rail mounting to optimise installation flexibility

• 2-pole configuration suitable for varied circuit requirements

• 4A current rating ideal for specific load management

• Type D characteristics enable quick response to high inrush currents

• Rated for AC voltage of 400V, ensuring compatibility with industrial systems

• Incorporates short-circuit protection for enhanced safety

Applications


• Protecting commercial power supply circuits

• Controlling industrial machinery electrical systems

• requiring precise load management

• Utilised in automation systems for reliable performance

• Employed in installations needing robust circuit protection mechanisms

What is the recommended installation method for this device?


The recommended method is DIN rail mounting for optimal stability and access.

How does it handle high inrush currents?


It features a Type D classification, designed to effectively manage rapid rises in current.

Can this be used in residential applications?


While primarily intended for commercial and industrial use, it may be suitable for dedicated residential circuits depending on the load.

Is any maintenance required for this circuit breaker?


Regular visual inspections are advisable to ensure secure connections and to check for signs of wear or damage.

What is the breaking capacity at maximum voltage?


It has a breaking capacity of 10kA, ensuring effective interruption during fault conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy