ABB System Pro M Compact S200 Miniature Circuit Breaker, 2-Pole, 4A, Type K, 440V ac AC, 125 V dc DC, 6 kA Breaking
- RS Stock No.:
- 746-7983
- Mfr. Part No.:
- 2CDS252001R0337 S202-K4
- Brand:
- ABB
Subtotal (1 unit)*
$178.99
(exc. GST)
$196.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 5 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | $178.99 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-7983
- Mfr. Part No.:
- 2CDS252001R0337 S202-K4
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| Depth | 69mm | |
| Standards/Approvals | No | |
| Width | 35mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
Depth 69mm | ||
Standards/Approvals No | ||
Width 35mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- DE
ABB MCB, DIN Rail Mounting, Thermoplastic Housing - S200 Series - S202-K4
Features & Benefits
Applications
Are the terminals on this MCB finger-safe?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 440V ac AC 20 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 440V ac AC 6 kA Breaking