RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 3-Pole, 50A, Type B, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

$187.08

(exc. GST)

$205.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$187.08

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
746-7618
Mfr. Part No.:
2CDS253001R0505 S203-B50
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

50A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP20, IP40

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Height

69mm

Width

52.5mm

Depth

69mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Tripping Mechanism

Electromagnetic, Thermomagnetic

Reset Actuator Type

Lever

RoHS Status: Exempt

COO (Country of Origin):
DE

ABB S200 Series MCB, 50A Current Rating, 10kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS253001R0505 S203-B50


This MCB plays a vital role in ensuring electrical safety across various settings. Designed for short circuit protection, it operates effectively at a rated voltage of 400V, making it suitable for commercial and industrial environments. Its robust features, including a thermal electromechanical tripping mechanism, enhance reliability while safeguarding your electrical systems.

Features & Benefits


• Designed for easy disassembly, promoting sustainability

• Type B circuit breaker provides dependable tripping characteristics

• 3 pole configuration facilitates balanced load distribution

• Offers a breaking capacity of 10kA for high fault protection

• Mounts on a DIN rail for straightforward installation and maintenance

• Lever-operated reset actuator simplifies functionality

Applications


• Suitable for commercial electrical safety systems

• Utilised with industrial machinery to prevent overloads

• Employed in automation setups for improved circuit protection

• Appropriate for installation in control panels and distribution boards

How does the tripping mechanism work in this unit?


The tripping mechanism uses thermal and electromechanical principles to respond promptly to fault conditions, ensuring timely disconnection.

What is the mounting style for installation?


It is designed for DIN rail mounting, allowing for quick and secure installation.

Can this unit protect against overloads in operational settings?


Yes, it offers short circuit protection, crucial for averting overload damage to connected devices.

Is it suitable for use in high current applications?


Yes, with a current rating of 50A, it is appropriate for high-draw electrical systems.

What steps should be taken for maintenance?


Regular visual inspections and testing the function of the reset actuator are recommended for optimal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy