ABB System Pro M Compact S200 Miniature Circuit Breaker, 4-Pole, 20A, Type B, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 746-7621
- Mfr. Part No.:
- 2CDS254001R0205 S204-B20
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$458.95
(exc. GST)
$504.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 12 February 2027
Units | Per unit |
|---|---|
| 1 + | $458.95 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-7621
- Mfr. Part No.:
- 2CDS254001R0205 S204-B20
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | No | |
| Depth | 69mm | |
| Width | 70mm | |
| Height | 88mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 20A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals No | ||
Depth 69mm | ||
Width 70mm | ||
Height 88mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 20A Current Rating , 4 Poles - 2CDS254001R0205 S204-B20
Features & Benefits
• Equipped with thermal tripping for enhanced safety
• Supports 20 kA breaking capacity at maximum voltage
• Designed for easy installation on DIN rails
• Constructed for disassembly, aligning with sustainability practices
• Suitable for both commercial and industrial electrical systems
Applications
• Ideal for commercial electrical installations requiring reliability
• Compatible with various accessory components for enhanced functionality
• Utilised in environments where equipment overload may occur
How does the tripping mechanism contribute to safety?
What mounting options are available for this device?
How does the MCB handle varying electrical loads?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity