RS Better World
Schneider Electric C120 Acti9 C120 Circuit Breaker, 2-Pole, 125A, Type B, 415V ac AC, 250 V dc DC, 10 kA Breaking
- RS Stock No.:
- 288-7115
- Mfr. Part No.:
- A9N18347
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,597.15
(exc. GST)
$1,756.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,597.15 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-7115
- Mfr. Part No.:
- A9N18347
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Circuit Breaker | |
| Current Rating | 125A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 10kA | |
| Range | C120 | |
| Series | Acti9 C120 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Depth | 73mm | |
| Height | 81mm | |
| Standards/Approvals | EN/IEC 60898-1, EN/ IEC 60947-2 | |
| Width | 54mm | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Circuit Breaker | ||
Current Rating 125A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 10kA | ||
Range C120 | ||
Series Acti9 C120 | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Depth 73mm | ||
Height 81mm | ||
Standards/Approvals EN/IEC 60898-1, EN/ IEC 60947-2 | ||
Width 54mm | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker is a reliable component designed for distribution applications. With a rated current of 125A at 30°C and a B curve code, it offers a breaking capacity of 10000A and is suitable for isolation. The C120N is a green premium product that complies with various environmental regulations, making it a sustainable choice for your electrical needs.
Thermal Magnetic trip unit technology
Multiple breaking capacity options
Toggle control type
IP20 degree of protection
Related links
- Schneider Electric C120 Acti9 C120 Circuit Breaker 10A 415V ac AC 10000 kA Breaking
- Schneider Electric C120 Acti9 C120 Circuit Breaker 80A 415V ac AC 10000 kA Breaking
- Schneider Electric C120 Acti9 C120 Circuit Breaker 100A 415V ac AC 10000 kA Breaking
- Schneider Electric C120 Acti9 C120 Circuit Breaker 125A 415V ac AC 10 kA Breaking
- Schneider Electric C120 Acti9 C120 Miniature Circuit Breaker 125A 415V ac AC 15 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 415V ac AC 10000 kA
- Schneider Electric C120 Acti9 PV Circuit Breaker 13A 800 V dc DC, 3 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 125A 375 V dc DC, 15000 A Breaking
