Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker, 4-Pole, 63A, Type B, 415V ac AC, 500 V dc DC, 20 kA
- RS Stock No.:
- 106-756
- Mfr. Part No.:
- A9N18352
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,098.80
(exc. GST)
$2,308.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $2,098.80 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 106-756
- Mfr. Part No.:
- A9N18352
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | Clip-on | |
| Range | Acti9 | |
| Series | Acti9 C120 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Height | 81mm | |
| Depth | 73mm | |
| Width | 108mm | |
| Standards/Approvals | IEC 60898-1, IEC 60947-2 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 20kA | ||
Mount Type Clip-on | ||
Range Acti9 | ||
Series Acti9 C120 | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Height 81mm | ||
Depth 73mm | ||
Width 108mm | ||
Standards/Approvals IEC 60898-1, IEC 60947-2 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 415V ac AC 10000 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 415V ac AC 10000 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 440V ac AC 15 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 440V ac AC 15 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 440V ac AC 10 kA
- Schneider Electric C120 Acti9 C120 Circuit Breaker 125A 415V ac AC 10000 kA Breaking
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 440V ac AC 10 kA
- Schneider Electric C120 Acti9 C120 Circuit Breaker 80A 415V ac AC 10000 kA Breaking
