Schneider Electric C120 Acti9 PV Circuit Breaker, 2-Pole, 13A, Type B, 800 V dc DC, 3 kA Breaking Capacity
- RS Stock No.:
- 288-7119
- Mfr. Part No.:
- A9N61658
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$492.15
(exc. GST)
$541.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $492.15 |
*price indicative
- RS Stock No.:
- 288-7119
- Mfr. Part No.:
- A9N61658
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type B | |
| Rated DC Voltage | 800V dc | |
| Mount Type | Fixed | |
| Breaking Capacity | 3kA | |
| Range | C120 | |
| Series | Acti9 PV | |
| Terminal Type | Tunnel | |
| Height | 132.7mm | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Width | 72mm | |
| Depth | 77.4mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type B | ||
Rated DC Voltage 800V dc | ||
Mount Type Fixed | ||
Breaking Capacity 3kA | ||
Range C120 | ||
Series Acti9 PV | ||
Terminal Type Tunnel | ||
Height 132.7mm | ||
Standards/Approvals EN/IEC 60947-2 | ||
Width 72mm | ||
Depth 77.4mm | ||
- COO (Country of Origin):
- CN
The Schneider Electric Miniature circuit breaker is a compact and efficient solution for protecting electrical circuits in small commercial and residential settings. With a 2P configuration and a rated current of 13A, this MCB is designed to provide reliable operation and safety. Its B curve ensures optimal protection against overloads and short circuits, while its compact size and easy installation make it suitable for various applications.
B curve design ensures optimal performance and safety
Compact and lightweight construction
Toggle control for convenient operation
Padlocking option for added security in OFF position
Related links
- Schneider Electric C120 Acti9 C120 Circuit Breaker 125A 415V ac AC 10000 kA Breaking
- Schneider Electric C120 Acti9 C120 Circuit Breaker 80A 415V ac AC 10000 kA Breaking
- Schneider Electric C120 Acti9 C120 Circuit Breaker 10A 415V ac AC 10000 kA Breaking
- Schneider Electric C120 Acti9 C120 Circuit Breaker 100A 415V ac AC 10000 kA Breaking
- Schneider Electric C120 Acti9 C120 Circuit Breaker 125A 415V ac AC 10 kA Breaking
- Siemens SENTRON 5SL64 Miniature Circuit Breaker 13A 440V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL66 Miniature Circuit Breaker 13A 440V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 13A 400V ac AC 6 kA Breaking Capacity
