Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker, 3-Pole, 125A, Type D, 375 V dc DC, 15 kA Breaking
- RS Stock No.:
- 219-8302
- Mfr. Part No.:
- A9N18514
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,095.09
(exc. GST)
$1,204.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $1,095.09 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 219-8302
- Mfr. Part No.:
- A9N18514
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Tripping Characteristics | Type D | |
| Rated DC Voltage | 375V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail Mount | |
| Range | Acti9 | |
| Series | Acti9 C120 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Width | 73mm | |
| Depth | 81mm | |
| Height | 81mm | |
| Standards/Approvals | EN/IEC 60898-1, EN/IEC 60947-2 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Tripping Characteristics Type D | ||
Rated DC Voltage 375V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail Mount | ||
Range Acti9 | ||
Series Acti9 C120 | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Width 73mm | ||
Depth 81mm | ||
Height 81mm | ||
Standards/Approvals EN/IEC 60898-1, EN/IEC 60947-2 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- FR
Schneider Electric A9N1 Series MCB, 125A Current Rating, Type D Circuit Breaker - A9N18514
Features & Benefits
Applications
What kind of installations is this MCB ideal for?
How does the thermal-magnetic mechanism enhance performance?
What is the significance of the breaking capacity rating?
What wire sizes can be connected to the terminals?
What environments can this circuit breaker operate in?
Related links
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 125A 440V ac AC 10 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 125A 440V ac AC 15 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 440V ac AC 10 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 100A 440V ac AC 15 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 80A 440V ac AC 15 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 100A 440V ac AC 10 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 80A 440V ac AC 10 kA
- Schneider Electric C120 Acti9 C120 Miniature Circuit Breaker 125A 415V ac AC 15 kA
