RS Better World
Schneider Electric C120 Acti9 C120 Circuit Breaker, 2-Pole, 80A, Type AC, 415V ac AC, 250 V dc DC, 10 kA Breaking
- RS Stock No.:
- 288-7113
- Mfr. Part No.:
- A9N18345
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,163.06
(exc. GST)
$1,279.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,163.06 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-7113
- Mfr. Part No.:
- A9N18345
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Circuit Breaker | |
| Current Rating | 80A | |
| Tripping Characteristics | Type AC | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 10kA | |
| Range | C120 | |
| Series | Acti9 C120 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Standards/Approvals | EN/IEC 60898-1 | |
| Width | 54mm | |
| Depth | 73mm | |
| Height | 81mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Circuit Breaker | ||
Current Rating 80A | ||
Tripping Characteristics Type AC | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 10kA | ||
Range C120 | ||
Series Acti9 C120 | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Standards/Approvals EN/IEC 60898-1 | ||
Width 54mm | ||
Depth 73mm | ||
Height 81mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Circuit breaker is a reliable and efficient solution for your distribution needs. With a rated current of 80A and a B curve trip unit technology, this Miniature circuit breaker offers high breaking capacity and suitability for isolation. It is designed for AC networks and ensures secure electrical protection in various applications.
2P poles description for enhanced protection
Left neutral position for easy installation
Compact design with clip on mounting
IP20 degree of protection for safe operation
Related links
- Schneider Electric C120 Acti9 C120 Circuit Breaker 80A 415V ac AC 10000 kA Breaking
- Schneider Electric C120 Acti9 C120 Circuit Breaker 10A 415V ac AC 10000 kA Breaking
- Schneider Electric C120 Acti9 C120 Circuit Breaker 100A 415V ac AC 10000 kA Breaking
- Schneider Electric C120 Acti9 C120 Circuit Breaker 125A 415V ac AC 10000 kA Breaking
- Schneider Electric C120 Acti9 C120 Circuit Breaker 125A 415V ac AC 10 kA Breaking
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 415V ac AC 10000 kA
- Schneider Electric C120 Acti9 C120 Miniature Circuit Breaker 125A 415V ac AC 15 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 415V ac AC 10000 kA
