RS Better World

Schneider Electric C120 Acti9 C120 Circuit Breaker, 2-Pole, 100A, Type AC, 415V ac AC, 250 V dc DC, 10 kA Breaking

Subtotal (1 unit)*

$1,390.39

(exc. GST)

$1,529.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,390.39

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-7114
Mfr. Part No.:
A9N18346
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

2

Product Type

Circuit Breaker

Current Rating

100A

Tripping Characteristics

Type AC

Rated AC Voltage

415V ac

Rated DC Voltage

250V dc

Breaking Capacity

10kA

Range

C120

Series

Acti9 C120

Terminal Type

Tunnel

IP Rating

IP20

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898-1

Height

81mm

Width

54mm

Depth

73mm

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Circuit breaker is a reliable and efficient solution for distribution applications. With a rated current of 100A and a B curve, this miniature circuit breaker is designed to ensure the safety of your electrical systems.

Thermal Magnetic trip unit technology for reliable performance

Clip on mounting mode for easy installation

5000 electrical durability cycles for long lasting use

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy