Schneider Electric Resi9 Resi9 XP DM Miniature Circuit Breaker, 3+N-Pole, 25A, Type C, 400V ac AC, 3 kA Breaking
- RS Stock No.:
- 287-6091
- Mfr. Part No.:
- R9PFC725
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$330.06
(exc. GST)
$363.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $330.06 |
*price indicative
- RS Stock No.:
- 287-6091
- Mfr. Part No.:
- R9PFC725
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 3kA | |
| Range | Resi9 | |
| Series | Resi9 XP DM | |
| Terminal Type | Tunnel | |
| IP Rating | IP20, IP40 | |
| Width | 54mm | |
| Standards/Approvals | CE, EN/IEC 60898-1, NF | |
| Height | 85mm | |
| Depth | 75mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 3kA | ||
Range Resi9 | ||
Series Resi9 XP DM | ||
Terminal Type Tunnel | ||
IP Rating IP20, IP40 | ||
Width 54mm | ||
Standards/Approvals CE, EN/IEC 60898-1, NF | ||
Height 85mm | ||
Depth 75mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- HU
The Schneider Electric Resi9 XP DM Miniature Circuit Breaker is designed for residential use, offering reliable protection with its C curve and 3000A breaking capacity. With its compact size and quality certifications, this MCB is a perfect addition to any distribution system.
Compact 3P+N design for distribution applications
25A rated current at 30°C for optimal performance
Toggle control type for easy operation
CE certified with NF quality label for safety assurance
Thermal-magnetic trip unit technology for efficient protection
Related links
- Schneider Electric Resi9 Resi9 XP DM Miniature Circuit Breaker 25A 230V ac AC, 3000 A Breaking
- Schneider Electric Resi9 Resi9 XP DM Miniature Circuit Breaker 10A 230V ac AC, 3000 A Breaking
- Schneider Electric Resi9 Resi9 XP DM Miniature Circuit Breaker 32A 230V ac AC, 3000 A Breaking
- Schneider Electric Resi9 Resi9 XP DM Miniature Circuit Breaker 20A 230V ac AC, 3000 A Breaking
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 25A 230V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 25A 230V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 32A 400V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 10A 400V ac AC, 3000 A Breaking Capacity
