Legrand 4 Poles: 10 → 60 A according → references, 2 Poles: 15 → 90 A according → references
- RS Stock No.:
- 255-2313
- Mfr. Part No.:
- 401003
- Brand:
- Legrand
Subtotal (1 unit)*
$592.29
(exc. GST)
$651.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 19 November 2026
Units | Per unit |
|---|---|
| 1 + | $592.29 |
*price indicative
- RS Stock No.:
- 255-2313
- Mfr. Part No.:
- 401003
- Brand:
- Legrand
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 2 | |
| Current Rating | 45A | |
| Tripping Characteristics | Overcurrent protection, Earth leakage current protection | |
| Rated AC Voltage | 250V ac | |
| Mount Type | Board, Panel | |
| Breaking Capacity | 2.4kA | |
| Range | 4 Poles: 10 → 60 A according → references, 2 Poles: 15 → 90 A according → references | |
| Terminal Type | 10° to 30° Rotating Terminal | |
| IP Rating | IP40 | |
| Standards/Approvals | NF C 62-411 (1988)+F1 (1997) et NF C 62-412 (1983)+A1 (1988), NF EN 61 543 (1996) | |
| Tripping Mechanism | Electromechanic, Magnetic | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 2 | ||
Current Rating 45A | ||
Tripping Characteristics Overcurrent protection, Earth leakage current protection | ||
Rated AC Voltage 250V ac | ||
Mount Type Board, Panel | ||
Breaking Capacity 2.4kA | ||
Range 4 Poles: 10 → 60 A according → references, 2 Poles: 15 → 90 A according → references | ||
Terminal Type 10° to 30° Rotating Terminal | ||
IP Rating IP40 | ||
Standards/Approvals NF C 62-411 (1988)+F1 (1997) et NF C 62-412 (1983)+A1 (1988), NF EN 61 543 (1996) | ||
Tripping Mechanism Electromechanic, Magnetic | ||
- COO (Country of Origin):
- FR
Related links
- Legrand 15 to 90 A (2 Poles) Screw 3600 A, 440V ac
- Legrand 4117 Series Residual Current Device 3-Pole Type AC 400V ac
- Legrand Residual Current Circuit Breaker with Overload Protection 10A 400V ac AC, 6000 A Breaking
- Legrand DX3 Series Residual Current Device 1-Pole Type AC, 1000 A 230V ac
- Legrand DX3 Series Residual Current Device 3-Pole Type AC, 100 kA 400V ac
- Legrand DX3 Series Residual Current Device 3-Pole Type AC, 10 kA 400V ac
- Legrand 4117 Series Residual Current Device 3-Pole Type A, 10 kA 400V ac
- Legrand DX3 Series Residual Current Device 3-Pole Type AC, 10 kA 400V ac
