Rittal SK Series, 925 m³/h Enclosure Cooling Unit, 2500W 230V ac 417 mm 597mm 475 mm

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$6,460.00

(exc. GST)

$7,106.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$6,460.00-
5 - 9$6,233.873%
10 +$5,943.178%

*price indicative

RS Stock No.:
223-9948
Mfr. Part No.:
3209500
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Enclosure Cooling Unit

Maximum Cooling Power

2500W

Air Flow

925m³/h

Input Power

95W

Mount Type

Roof

Connection Type

Plug-In Terminal Strip

Maximum Supply Voltage

230V ac

IP Rating

IP65, IP55

Min Temperature Setting

1°C

Certification

CSA, EAC, Declaration of Conformity, cUr, uR

Material

Copper, Brass (Cu/Cuzn)

Type of installation

Roof Mount

Weight

23.5kg

Standards/Approvals

EAC, Declaration, CSA UR+C-UR

Depth

475mm

Height

417mm

Series

SK

Width

597mm

Frequency

60Hz

Nominal Current

400mA

Cooling Capacity

2.5kW

Refrigerant Type

Water

COO (Country of Origin):
IT
The Rittal SK series is the roof-mounted air/water heat exchanger for use in harsh environments and temperature ranges up to +70 °C. The air/water heat exchanger is assembled on the roof of the enclosure using flexible water connection options. The total cooling output of the heat exchanger is 2.5 kW.

IP degree of protection is IP55

Colour is RAL 7035

Operation temperature is +1 °C to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy