Legrand Residual Current Circuit Breaker with Overload Protection, 4-Pole, 10A, Type AC, 400V ac AC, 6 kA Breaking
- RS Stock No.:
- 255-2329
- Mfr. Part No.:
- 411204
- Brand:
- Legrand
Subtotal (1 unit)*
$1,240.68
(exc. GST)
$1,364.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,240.68 |
*price indicative
- RS Stock No.:
- 255-2329
- Mfr. Part No.:
- 411204
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 4 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type AC | |
| Rated AC Voltage | 400V ac | |
| Mount Type | Flush | |
| Breaking Capacity | 6kA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 4 | ||
Current Rating 10A | ||
Tripping Characteristics Type AC | ||
Rated AC Voltage 400V ac | ||
Mount Type Flush | ||
Breaking Capacity 6kA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Legrand residual current circuit breaker with overload with positive contact indication for control, protection against short-circuits and overloads, and isolation of electrical circuits, protecting people from direct and indirect contact and protecting installations from insulation faults.
The neutral pole provides isolation for the neutral circuit
Related links
- Legrand Residual Current Circuit Breaker with Overload Protection Type F 6000 A Breaking Capacity
- Legrand Residual Current Circuit Breaker with Overload Protection 1-Pole
- Legrand DX3 Series Residual Current Device 3-Pole Type AC, 10 kA 400V ac
- Legrand Residual Current Circuit Breaker with Overload Protection 1-Pole
- Legrand Residual Current Circuit Breaker with Overload Protection 1-Pole
- Hager BD Series Residual Current Circuit Breaker 2-Pole Type AC 400V ac
- Hager BD Series Residual Current Circuit Breaker 3-Pole Type AC 400V ac
- Siemens 5SM23 Series Residual Current Circuit Breaker 3-Pole Type AC 400V ac
