Legrand 15 → 90 A (2 Poles), 10 → 60 A (4 Poles) Circuit Breaker - 4-Pole, Screw, 60A Current Rating, 3.6

Subtotal (1 unit)*

$1,662.94

(exc. GST)

$1,829.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,662.94

*price indicative

RS Stock No.:
255-2316
Mfr. Part No.:
401013
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Circuit Breaker

Current Rating

60A

Range

15 → 90 A (2 Poles), 10 → 60 A (4 Poles)

Number of Poles

4

Mount Type

Screw

Rated AC Voltage

440V ac

Standards/Approvals

RoHS, NF C 62-411, NF EN 61 009-1, IEC 1000-4-6, IEC 1000-4-4, IEC 1000-4-5, IEC 1000-4-3, IEC 1000-4-2, IEC 61 543

Breaking Capacity

3.6kA

COO (Country of Origin):
FR
The Legrand enedis circuit breakers and residual current circuit breakers made for Enedis blue rate contract from 3 to 36 kVA.

Protect against overloads and short circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy