RS Better World
Siemens SENTRON 3VA1 Miniature Circuit Breaker, 3-Pole, 125A, 500 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 224-7796
- Mfr. Part No.:
- 3VA1112-1AA32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$961.83
(exc. GST)
$1,058.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $961.83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 224-7796
- Mfr. Part No.:
- 3VA1112-1AA32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 125A | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 3VA1 | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Width | 76.2mm | |
| Depth | 70mm | |
| Height | 130mm | |
| Standards/Approvals | CE, CSA, VDE, CCC | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 125A | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 3VA1 | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Width 76.2mm | ||
Depth 70mm | ||
Height 130mm | ||
Standards/Approvals CE, CSA, VDE, CCC | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Siemens 3VA1 circuit breakers set new standards in terms of flexibility and variety of modular accessories. Standardized accessories suitable for use with several sizes of circuit breaker from all the 3VA ranges help to cut costs and save installation time. The 3VA1 molded case circuit breakers reliably perform all the tasks required for line protection and starter protection.
Compact design
Depending on size: 1-pole to 4-pole versions
Fixed version, plug-in version
Thermal-magnetic trip units
AC/DC applications
No derating up to +50 °C
Modular and easy-to-fit internal accessories with diverse functions
Uniform accessories platform across all 3VA molded case circuit breakers
RS Better World
Siemens SENTRON 3VA1 Circuit Breaker, 3-Pole, 125A, 690V ac AC, 500 V dc DC, 55 kA Breaking Capacity
- RS Stock No. 2247804
- Mfr. Part No. 3VA1112-5ED36-0AA0
Each
$1,557.29
RS Better World
- RS Stock No. 2247777
- Mfr. Part No. 3VA1032-4ED36-0AA0
Each
$743.12
RS Better World
- RS Stock No. 2247838
- Mfr. Part No. 3VA1132-3ED16-0AA0
Each
$393.90
RS Better World
- RS Stock No. 2247797
- Mfr. Part No. 3VA1112-3ED16-0AA0
Each
$725.55
Related links
- Siemens SENTRON 3VA1 Miniature Circuit Breaker 125A 125 V dc DC, 25 kA Breaking Capacity
- Siemens SENTRON 3VA1 Circuit Breaker 125A 250 V dc DC, 25 kA Breaking Capacity
- Siemens SENTRON 3VA1 Miniature Circuit Breaker 125A 125 V dc DC, 36 kA Breaking Capacity
- Siemens SENTRON 3VA1 Miniature Circuit Breaker 125A 250 V dc DC, 55 kA Breaking Capacity
- Siemens SENTRON 3VA1 Circuit Breaker 125A 250 V dc DC, 55 kA Breaking Capacity
- Siemens SENTRON 3VA1 Circuit Breaker 125A 600 V dc DC, 55 kA Breaking Capacity
- Siemens SENTRON 3VA1 Circuit Breaker 125A 250 V dc DC, 36 kA Breaking Capacity
- Siemens SENTRON 3VA1 Circuit Breaker 125A 500 V dc DC, 55 kA Breaking Capacity












