Knipex 46 11 A3 1-Piece Circlip Plier, 210mm Overall
- RS Stock No.:
- 267-7230
- Mfr. Part No.:
- 46 11 A3
- Brand:
- Knipex
Subtotal (1 unit)*
$52.21
(exc. GST)
$57.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.21 |
*price indicative
- RS Stock No.:
- 267-7230
- Mfr. Part No.:
- 46 11 A3
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 210mm | |
| Material | Special Quality Tool Steel | |
| ESD Safe | No | |
| Handle Type | Plastic Coated | |
| Circlip Size Range | 40 → 100 mm | |
| Finish | Black Atramentised, Polished | |
| Jaw Shape | Straight | |
| Model Number | 46 11 A3 | |
| Standards/Approvals | DIN 5254 A | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 210mm | ||
Material Special Quality Tool Steel | ||
ESD Safe No | ||
Handle Type Plastic Coated | ||
Circlip Size Range 40 → 100 mm | ||
Finish Black Atramentised, Polished | ||
Jaw Shape Straight | ||
Model Number 46 11 A3 | ||
Standards/Approvals DIN 5254 A | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 46 11 A3 Circlip Pliers for external circlips on shafts with plastic coating black atramentized 210 mm
46 11 A3 Circlip Pliers Solid style, forged. Non-slip, solid tips. DIN 5254 A
straight jaws. - Size of shaft: Ø 40 – 100mm- Tips (diameter): Ø 2.3mm
Technical attributes
Solid Style, Forged
Non-Slip, Solid Tips
Non-Slip, Solid Tips
- RS Stock No. 2677231
- Mfr. Part No. 46 11 A4
Each
$100.32
- RS Stock No. 2677241
- Mfr. Part No. 46 13 A3
Each
$66.99
- RS Stock No. 2677233
- Mfr. Part No. 46 11 G1
Each
$52.89
- RS Stock No. 2677232
- Mfr. Part No. 46 11 G0
Each
$80.65
Related links
- Knipex 46 13 A3 1-Piece Circlip Plier, 210 mm Overall
- Knipex 46 31 A32 1-Piece Circlip Plier, 210 mm Overall
- Knipex 1-Piece Circlip Plier, 210 mm Overall
- Knipex 1-Piece Circlip Plier, 210mm Overall External
- Knipex 46 11 G4 1-Piece Circlip Plier, 180 mm Overall
- Knipex 46 11 G3 1-Piece Circlip Plier, 140 mm Overall
- Knipex 46 11 G0 1-Piece Circlip Plier, 140 mm Overall
- Knipex 46 11 G2 1-Piece Circlip Plier, 140 mm Overall












