Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 25 kA
- RS Stock No.:
- 209-6742
- Mfr. Part No.:
- 3VA1063-3ED32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$671.89
(exc. GST)
$739.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $671.89 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 209-6742
- Mfr. Part No.:
- 3VA1063-3ED32-0AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA1 | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Front | |
| Width | 76.2mm | |
| Standards/Approvals | CCC, CE, EAC, EN, IEC, RoHS, VDE | |
| Height | 130mm | |
| Depth | 70mm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Tripping Characteristics | Type N | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA1 | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Front | ||
Width 76.2mm | ||
Standards/Approvals CCC, CE, EAC, EN, IEC, RoHS, VDE | ||
Height 130mm | ||
Depth 70mm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Tripping Characteristics Type N | ||
- COO (Country of Origin):
- CZ
Siemens 3VA1 Series Molded Case Circuit Breaker, 63A Rated Current, 690V Rated AC Voltage - 3VA1063-3ED32-0AA0
Features and Benefits:
• Type N tripping characteristic ensures selective fault discrimination
• 63A operational current supports steady load duty up to 40°C
• Fixed Ii=10 x In offers permanent short-circuit limitation for protection
• 9000 electrical cycles at 380/415V provides long operational endurance
Applications
• Ideal for distribution board main incomer switching
• Used for line protection in three-phase control cabinets
• Can be used for AC/DC installations requiring front termination
What Terminal connection does it use?
How does ambient temperature affect rated current?
What mechanical and electrical durability can be expected?
Which protective functions are included in the overcurrent release?
Related links
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 16 kA
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 25 kA
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 32A, Breaking Capacity 25 kA
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 25 kA
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 25 kA
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 16A, Breaking Capacity 25 kA
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 25 kA
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 25 kA
