RS Better World

Siemens SENTRON 3VA1 Miniature Circuit Breaker, 1-Pole, 125A, 415V ac AC, 125 V dc DC, 36 kA Breaking Capacity

Subtotal (1 unit)*

$784.17

(exc. GST)

$862.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$784.17

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
224-7799
Mfr. Part No.:
3VA1112-4ED16-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

125A

Rated AC Voltage

415V ac

Rated DC Voltage

125V dc

Breaking Capacity

36kA

Mount Type

DIN Rail

Range

SENTRON

Series

3VA1

Terminal Type

Screw

IP Rating

IP40

Height

130mm

Standards/Approvals

CCC, EAC, VDE

Depth

70mm

Width

76.2mm

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

COO (Country of Origin):
CZ
The Siemens 3VA1 circuit breakers set new standards in terms of flexibility and variety of modular accessories. Standardized accessories suitable for use with several sizes of circuit breaker from all the 3VA ranges help to cut costs and save installation time. The 3VA1 molded case circuit breakers reliably perform all the tasks required for line protection and starter protection.

Compact design

Depending on size: 1-pole to 4-pole versions

Fixed version, plug-in version

Thermal-magnetic trip units

AC/DC applications

No derating up to +50 °C

Modular and easy-to-fit internal accessories with diverse functions

Uniform accessories platform across all 3VA molded case circuit breakers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy