Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 4-Pole, 25A, 30 mA conforming to EN, Earth-fault protection,
- RS Stock No.:
- 219-9172
- Mfr. Part No.:
- M9R81425
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,010.14
(exc. GST)
$1,111.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,010.14 |
*price indicative
- RS Stock No.:
- 219-9172
- Mfr. Part No.:
- M9R81425
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 25A | |
| Tripping Characteristics | 30 mA conforming to EN, Earth-fault protection, IEC 61008-1 | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 1.5kA | |
| Range | Multi9 | |
| Series | Multi9 | |
| Terminal Type | Tunnel Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 72mm | |
| Standards/Approvals | EN/IEC 61008-1, UL 1053 | |
| Depth | 60mm | |
| Height | 81mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 25A | ||
Tripping Characteristics 30 mA conforming to EN, Earth-fault protection, IEC 61008-1 | ||
Mount Type DIN Rail | ||
Breaking Capacity 1.5kA | ||
Range Multi9 | ||
Series Multi9 | ||
Terminal Type Tunnel Terminal | ||
IP Rating IP20, IP40 | ||
Width 72mm | ||
Standards/Approvals EN/IEC 61008-1, UL 1053 | ||
Depth 60mm | ||
Height 81mm | ||
- COO (Country of Origin):
- ES
The Schneider Electrics product Multi GFP product is a residual current circuit breaker (RCCB). It is a 4P circuit breaker with 25A In rated current, 26mA earth leakage sensitivity and A-SI type protection class. It protects persons against electric shock by direct contact. It also protects installations against fire risks. The tripping upon fault is indicated by a red mechanical status indicator on the front panel. The A-SI type offers enhanced immunity to electrical disturbances. This product is dedicated to original equipment manufacturers (OEM) and control panel builders in industrial and tertiary buildings. It is compliant with IEC/EN 61008-1 standard. The (Im/IÎm) rated breaking and making short circuit capacity is 1500A.
RoHS compliant
Related links
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 25A 240V ac AC 14 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 32A 240V ac AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 8A 240V ac AC 14 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 15A 240V ac AC 14 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 5A 60 V dc DC, 3 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 10A 415V ac AC 20 kA Breaking
- Schneider Electric Multi9 Multi 9 C60 Miniature Circuit Breaker 13A 240V ac AC 20 kA
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 50A 415V AC, 10 kA Breaking Capacity
