Schneider Electric Multi9 Multi 9 C60 Miniature Circuit Breaker, 1-Pole, 13A, Type B, 240V ac AC, 60 V dc DC, 20 kA
- RS Stock No.:
- 110-265
- Mfr. Part No.:
- M9F21113
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$141.70
(exc. GST)
$155.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.70 |
*price indicative
- RS Stock No.:
- 110-265
- Mfr. Part No.:
- M9F21113
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | Clip-on | |
| Range | Multi9 | |
| Series | Multi 9 C60 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20, IP40 | |
| Width | 18mm | |
| Standards/Approvals | CSA C22.2 No 235, EN/IEC 60947-2, GB 14048.2, UL 1077 | |
| Depth | 72mm | |
| Height | 81mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 13A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 20kA | ||
Mount Type Clip-on | ||
Range Multi9 | ||
Series Multi 9 C60 | ||
Terminal Type Tunnel | ||
IP Rating IP20, IP40 | ||
Width 18mm | ||
Standards/Approvals CSA C22.2 No 235, EN/IEC 60947-2, GB 14048.2, UL 1077 | ||
Depth 72mm | ||
Height 81mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Multi9 C60SP MCB is a reliable and high-performance miniature circuit breaker designed to ensure safety and protection in electrical distribution systems. With a compact design and advanced thermal-magnetic trip unit technology, this MCB offers efficient operation and high breaking capacity to safeguard against overloads and short circuits.
Thermal-magnetic trip unit technology for efficient operation
Toggle control type with ON/OFF indication for added convenience
IP20 degree of protection for safe operation in various environments
Tunnel type terminals for secure and reliable connections
Halogen-free and mercury-free construction for environmental sustainability
Related links
- Schneider Electric Multi9 Multi 9 C60 Miniature Circuit Breaker 2A 240V ac AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi 9 - N40N Miniature Circuit Breaker 4A 240V ac AC, 10 kA Breaking
- Schneider Electric Multi9 Multi 9 - N40N Miniature Circuit Breaker 20A 240V ac AC, 10 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 32A 240V ac AC 20 kA Breaking
- Schneider Electric Multi9 Multi 9 Busbar Connector 18 mm Pitch
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 13A 277V ac AC 10 kA Breaking
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker 13A 240V ac AC, 10 kA Breaking Capacity
- ABB S-ARC1 S-ARC1 Miniature Circuit Breaker 13A 240V ac AC, 6 kA Breaking Capacity
