Schneider Electric TeSys GV6P Miniature Circuit Breaker, 3-Pole, 320A, 690V AC, 70 kA Breaking Capacity
- RS Stock No.:
- 188-4753
- Mfr. Part No.:
- GV6P320H
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,991.78
(exc. GST)
$5,490.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 December 2026
Units | Per unit |
|---|---|
| 1 + | $4,991.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 188-4753
- Mfr. Part No.:
- GV6P320H
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 320A | |
| Rated AC Voltage | 690V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 70kA | |
| Range | TeSys | |
| Series | GV6P | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 140mm | |
| Depth | 255mm | |
| Width | 179mm | |
| Standards/Approvals | CSA C22.2 No. 60947-4-1, UL 60947-4-1, EN IEC 60947-2, EN IEC 60947-4-1, EN IEC 60947-1 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 320A | ||
Rated AC Voltage 690V | ||
Mount Type DIN Rail | ||
Breaking Capacity 70kA | ||
Range TeSys | ||
Series GV6P | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 140mm | ||
Depth 255mm | ||
Width 179mm | ||
Standards/Approvals CSA C22.2 No. 60947-4-1, UL 60947-4-1, EN IEC 60947-2, EN IEC 60947-4-1, EN IEC 60947-1 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
RoHS Status: Exempt
Related links
- Schneider Electric TeSys GV6P Miniature Circuit Breaker 320A, 36 kA Breaking Capacity
- Schneider Electric TeSys GV6P Miniature Circuit Breaker 500A, 70 kA Breaking Capacity
- Schneider Electric TeSys GV6P Miniature Circuit Breaker 500A, 36 kA Breaking Capacity
- Schneider Electric TeSys GV5P Miniature Circuit Breaker 220A, 70 kA Breaking Capacity
- Schneider Electric TeSys GV5P Miniature Circuit Breaker 150A, 70 kA Breaking Capacity
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 320A DIN Rail
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 70 kA
- Siemens SENTRON 3VA1 Circuit Breaker 320A 70 kA Breaking Capacity
