Schneider Electric TeSys GV5P Miniature Circuit Breaker, 3-Pole, 150A, 690V AC, 70 kA Breaking Capacity
- RS Stock No.:
- 188-4750
- Mfr. Part No.:
- GV5P150H
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,378.05
(exc. GST)
$2,615.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,378.05 |
*price indicative
- RS Stock No.:
- 188-4750
- Mfr. Part No.:
- GV5P150H
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 150A | |
| Rated AC Voltage | 690V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 70kA | |
| Range | TeSys | |
| Series | GV5P | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | EN IEC 60947-1, EN IEC 60947-4-1, UL 60947-4-1, EN IEC 60947-2, CSA C22.2 No. 60947-4-1 | |
| Width | 155mm | |
| Height | 105mm | |
| Depth | 161mm | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 150A | ||
Rated AC Voltage 690V | ||
Mount Type DIN Rail | ||
Breaking Capacity 70kA | ||
Range TeSys | ||
Series GV5P | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals EN IEC 60947-1, EN IEC 60947-4-1, UL 60947-4-1, EN IEC 60947-2, CSA C22.2 No. 60947-4-1 | ||
Width 155mm | ||
Height 105mm | ||
Depth 161mm | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Motor circuit breaker, TeSys GV5, 3P, 150A, Icu 70kA, thermal magnetic
Related links
- Schneider Electric TeSys GV5P Miniature Circuit Breaker 150A, 36 kA Breaking Capacity
- Schneider Electric TeSys GV5P Miniature Circuit Breaker 220A, 70 kA Breaking Capacity
- Schneider Electric TeSys GV5P Miniature Circuit Breaker 220A, 36 kA Breaking Capacity
- Schneider Electric TeSys GV6P Miniature Circuit Breaker 320A, 70 kA Breaking Capacity
- Schneider Electric TeSys GV6P Miniature Circuit Breaker 500A, 70 kA Breaking Capacity
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 70 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 70 kA
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 1A 500V ac AC, 70 kA Breaking Capacity
