RS Better World

Schneider Electric TeSys GV6P Miniature Circuit Breaker, 3-Pole, 500A, 690V AC, 70 kA Breaking Capacity

Subtotal (1 unit)*

$4,614.17

(exc. GST)

$5,075.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,614.17

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
188-4755
Mfr. Part No.:
GV6P500H
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

500A

Rated AC Voltage

690V

Mount Type

DIN Rail

Breaking Capacity

70kA

Range

TeSys

Series

GV6P

Terminal Type

Screw

IP Rating

IP20

Depth

255mm

Standards/Approvals

UL 60947-4-1, EN IEC 60947-1, CSA C22.2 No. 60947-4-1, EN IEC 60947-2, EN IEC 60947-4-1

Width

179mm

Height

105mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Tripping Mechanism

Thermal Magnetic

Break Time

Instantaneous

RoHS Status: Exempt

Motor circuit breaker, TeSys GV6, 3P, 500A, Icu 70kA, thermal magnetic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy