Schneider Electric TeSys GV5P Miniature Circuit Breaker, 3-Pole, 220A, 690V AC, 36 kA Breaking Capacity

Subtotal (1 unit)*

$3,075.14

(exc. GST)

$3,382.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,075.14

*price indicative

RS Stock No.:
188-4749
Mfr. Part No.:
GV5P220F
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

220A

Rated AC Voltage

690V

Breaking Capacity

36kA

Mount Type

DIN Rail

Range

TeSys

Series

GV5P

Terminal Type

Screw

IP Rating

IP20

Depth

161mm

Standards/Approvals

EN IEC 60947-4-1, CSA C22.2 No. 60947-4-1, UL 60947-4-1, EN IEC 60947-1, EN IEC 60947-2

Height

105mm

Width

155mm

Tripping Mechanism

Thermal Magnetic

Break Time

Instantaneous

Schneider Electric GV5P Series MCB, 220A Current Rating, Rated AC Voltage 690V - GV5P220F


This motor circuit breaker is designed for efficient industrial circuit protection. With dimensions of 155mm in width, 105mm in length, and a depth of 161mm, it fits seamlessly into a variety of setups.

Features & Benefits


• 3P configuration ensures comprehensive coverage and safety

• Rated for 220A, ideal for high-demand applications

• High breaking capacity of 36kA enhances reliability

• Thermal-magnetic tripping mechanism ensures swift response to overloads

• DIN rail mount eases installation and saves space

Applications


• Used for motor protection in industrial settings

• Suitable for systems operating up to 690V

• Ideal for effectively into electrical distribution boards

• Used in heavy machinery and equipment safety systems

How does this MCB handle short-circuit conditions?


It features a breaking capacity of 36kA at 400 to 415 V AC, allowing it to safely disconnect during fault conditions, thereby protecting equipment and wiring.

Can this product endure harsh environmental conditions?


Yes, it operates within an ambient temperature range of -25 to 70°C, allowing it to function well in diverse operating environments.

What is the terminal type of this MCB?


Screw terminal type is used in this MCB.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy