Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 4-Pole, 1A, Type K, 500V ac AC, 70 kA Breaking Capacity
- RS Stock No.:
- 205-184
- Mfr. Part No.:
- A9F95401
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,029.44
(exc. GST)
$2,232.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,029.44 |
*price indicative
- RS Stock No.:
- 205-184
- Mfr. Part No.:
- A9F95401
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 500V ac | |
| Mount Type | Fixed | |
| Breaking Capacity | 70kA | |
| Range | Acti9 | |
| Series | iC60L | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20 | |
| Depth | 78.5mm | |
| Width | 54mm | |
| Standards/Approvals | RoHS, EN 60947-2 IEC 60947-2 | |
| Height | 85mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 1A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 500V ac | ||
Mount Type Fixed | ||
Breaking Capacity 70kA | ||
Range Acti9 | ||
Series iC60L | ||
Terminal Type Single Terminal | ||
IP Rating IP20 | ||
Depth 78.5mm | ||
Width 54mm | ||
Standards/Approvals RoHS, EN 60947-2 IEC 60947-2 | ||
Height 85mm | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric MCB is a low voltage miniature circuit breaker (MCB). It has 4P with 4 protected poles, rated current 1A and K tripping curve. The rated short circuit breaking capacity goes up to 100kA at 220VAC to 240VAC conforming to EN/IEC 60947-2 standard and 15000A at 400VAC conforming to EN/IEC 60898-1 standard. It complies with both industrial standard EN/IEC 60898-1 and residential standard EN/IEC 60947-2. This miniature circuit breaker is for protection against short circuit and overload current in all applications. Its unique VisiTrip indicator reduces intervention time by showing the faulty circuit. Its VisiSafe green strip guarantees the physical opening of the contacts to allow downstream maintenance. Its fast closing mechanism independent of manual operation improves its service life. It has an electrical endurance going up to 10000 cycles and a mechanical endurance going up to 20000 cycles.
IP20 protection rated
EN 60947-2
Related links
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 1A 125 V dc DC, 15000 kA Breaking
- Schneider Electric Acti9 A9F9 Miniature Circuit Breaker 1A 500V ac AC, 100 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 1A 72 V dc DC, 100 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 32A 125 V dc DC, 70 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 1.6A 500V ac AC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 1A 180 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 iC60 Miniature Circuit Breaker 1.6A 500V ac AC 15000 A Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 3A 500V ac AC, 50 kA Breaking Capacity
