ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker, 4-Pole, 63A, Type C, 400V ac AC, 6 kA Breaking
- RS Stock No.:
- 183-3672
- Mfr. Part No.:
- 2CDS244701R0634
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$566.65
(exc. GST)
$623.32
(inc. GST)
- RS Stock No.:
- 183-3672
- Mfr. Part No.:
- 2CDS244701R0634
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | System Pro M Compact | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Width | 69mm | |
| Depth | 88mm | |
| Height | 85mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series System Pro M Compact | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60898-1 | ||
Width 69mm | ||
Depth 88mm | ||
Height 85mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- DE
ABB S200L Series MCB, 63A Current Rating, 400V Rated AC Voltage - 2CDS244701R0634
This miniature circuit breaker is designed for high-performance electrical systems, specifically a 63A circuit breaker with a four-pole configuration. Measuring 70mm in width and 69mm in depth, it fits neatly onto a DIN rail for robust installation. Equipped with Type C tripping characteristics, it operates effectively within AC voltage ratings of up to 400V, making it an essential component for various automation and electrical systems.
Features & Benefits
• Supports a breaking capacity of 6kA for reliable protection
• Suitable for 400V circuits, offering broad compatibility
• Toggle switch actuator ensures easy operation
• Screw Terminal connections simplify wiring and installation
• Energy-limiting class reduces the risk of system overloads
• Capable of operating within a wide temperature range of -25°C to +55°C
• Suitable for 400V circuits, offering broad compatibility
• Toggle switch actuator ensures easy operation
• Screw Terminal connections simplify wiring and installation
• Energy-limiting class reduces the risk of system overloads
• Capable of operating within a wide temperature range of -25°C to +55°C
Applications
• Utilised in industrial control panels for automation systems
• Suitable for protection in electrical distribution boards
• Employed in commercial buildings for circuit management
• Used with machinery requiring reliable overload and short-circuit protection
• Suitable for protection in electrical distribution boards
• Employed in commercial buildings for circuit management
• Used with machinery requiring reliable overload and short-circuit protection
What is the maximum current capacity of this device under normal operational conditions?
The device is rated for a maximum current of 63A, ensuring it can handle substantial electrical loads effectively.
Can it operate in extreme environmental conditions?
Yes, it is designed to function in ambient temperatures between -25°C and +55°C, making it suitable for both heated and unheated settings.
What are the recommended Terminal types for wiring this circuit breaker?
It features screw terminals, compatible with various conductor types including rigid, stranded, and flexible conductors, making it versatile for diverse applications.
How does this circuit breaker handle short-circuit events?
It has a rated ultimate short-circuit breaking capacity of 6kA, ensuring it can swiftly disconnect in the event of a fault, thereby protecting the connected circuits.
Related links
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 20A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 16A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 10A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 40A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 20A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 20A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 10A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 16A 400V ac AC, 4.5 kA