ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker, 2-Pole, 10A, Type C, 400V ac AC, 6 kA Breaking
- RS Stock No.:
- 189-5641
- Mfr. Part No.:
- 2CDS242701R0104
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-5641
- Mfr. Part No.:
- 2CDS242701R0104
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | System Pro M Compact | |
| Series | System Pro M Compact | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 88mm | |
| Height | 88mm | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range System Pro M Compact | ||
Series System Pro M Compact | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 88mm | ||
Height 88mm | ||
Width 35mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
ABB S200L Series MCB, 10A Current Rating, 2 Poles - 2CDS242701R0104
This miniature circuit breaker is Ideal for safeguarding electrical circuits. It features a 2-pole configuration and a current rating of 10A, making it suitable for various applications. Designed for DIN rail mounting, the MCB measures 35mm in width and 69mm in length, while its depth also stands at 69mm. With a tripping characteristic of Type C, it effectively manages electrical overloads and faults, ensuring the safety and reliability of your electrical system.
Features & Benefits
• Provides breaking capacity of 6 kA for robust protection
• Operates at a rated voltage of 400V AC for enhanced reliability
• Toggle switch reset actuator offers straightforward operation
• Designed with screw terminals for secure connections
• RoHS-compliant, ensuring environmental responsibility
• Suitable for ambient temperatures ranging from -25 to +55°C
• Operates at a rated voltage of 400V AC for enhanced reliability
• Toggle switch reset actuator offers straightforward operation
• Designed with screw terminals for secure connections
• RoHS-compliant, ensuring environmental responsibility
• Suitable for ambient temperatures ranging from -25 to +55°C
Applications
• Used for residential electrical circuit protection
• Employed in industrial automation systems
• Utilised in commercial electrical installations
• Ideal for machine control panels and distribution boards
• Employed in industrial automation systems
• Utilised in commercial electrical installations
• Ideal for machine control panels and distribution boards
What is the importance of the Type C tripping characteristic in this device?
The Type C tripping characteristic is designed to handle moderate inrush currents, making it suitable for circuits with motors and transformers that may experience higher starting currents without nuisance tripping.
How does this device ensure electrical safety during operation?
It incorporates a robust breaking capacity of 6 kA, which means it can interrupt fault currents effectively, minimising the risk of electrical fires and equipment damage.
What are the mounting options for this circuit breaker?
It is specifically designed for DIN rail mounting, allowing for easy installation in various enclosures or distribution boards, ensuring a stable and secure fit.
Can it withstand extreme temperatures in operational environments?
Yes, it has an operational temperature range of -25 to +55°C, making it suitable for use in diverse environmental conditions where temperature fluctuation can occur.
Related links
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 10A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 10A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 6A 400V ac AC, 4.5 kA Breaking
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 16A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 20A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 16A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 40A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 63A 400V ac AC, 4.5 kA