ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker, 4-Pole, 20A, Type C, 400V ac AC, 6 kA Breaking
- RS Stock No.:
- 183-3667
- Mfr. Part No.:
- 2CDS244701R0204
- Brand:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 183-3667
- Mfr. Part No.:
- 2CDS244701R0204
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | System Pro M Compact | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 69mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Depth | 88mm | |
| Height | 85mm | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series System Pro M Compact | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 69mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Depth 88mm | ||
Height 85mm | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- DE
ABB S200L Series MCB, 20A Current Rating , 400V Rated AC Voltage - 2CDS244701R0204
This MCB is designed for robust electrical protection. With a Compact design of 70mm in width and 69mm in depth, it features a 20A current rating and operates at a rated voltage of 400V. Additionally, it comes with a resilient breaking capacity of 6 kA. Utilising a DIN rail mount style, this circuit breaker ensures optimal safety in diverse applications.
Features & Benefits
• Designed for four poles to enhance electrical safety
• Provides Type C characteristics for optimal tripping behaviour
• Features screw terminals for secure electrical connections
• Compatible with the System Pro M Compact for versatile use
• Provides Type C characteristics for optimal tripping behaviour
• Features screw terminals for secure electrical connections
• Compatible with the System Pro M Compact for versatile use
Applications
• Used for circuit protection in commercial installations
• Ideal for residential electrical systems requiring multiple connections
• Utilised in industrial systems needing reliable overload protection
• Suitable for scenarios involving electric motor circuits
• Ideal for residential electrical systems requiring multiple connections
• Utilised in industrial systems needing reliable overload protection
• Suitable for scenarios involving electric motor circuits
How does this MCB perform under varying environmental conditions?
It operates efficiently in ambient temperatures ranging from -25 to +55 °C, making it suitable for a wide range of settings.
How often can it endure electrical cycling?
The device is rated for 20,000 electrical cycles, offering longevity and consistent performance throughout its service life.
What is the significance of the breaking capacity rating?
A 6 kA breaking capacity indicates its Ability to safely interrupt fault currents, protecting both the circuit and connected devices from damage.
Related links
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 20A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 20A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 10A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 16A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 40A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 16A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 32A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 10A 400V ac AC, 4.5 kA