ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker, 1-Pole, 16A, Type C, 400V ac AC, 6 kA Breaking

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
183-3626
Mfr. Part No.:
2CDS241701R0164
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

System Pro M Compact

Terminal Type

Screw

IP Rating

IP20, IP40

Width

69mm

Depth

88mm

Standards/Approvals

IEC/EN 60898-1

Height

88mm

Tripping Mechanism

Electromagnetic, Thermomagnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
DE

ABB S200L Series MCB, 16A Current Rating, Type C Tripping Characteristics - 2CDS241701R0164


This MCB is a high-performance circuit breaker designed for applications requiring reliable current protection in electrical installations. With a rated current of 16A and a Type C tripping characteristic, this device is Ideal for managing inductive loads. Measuring 17.5mm in width and 69mm in length, it is suitable for DIN rail mounting, ensuring a secure and efficient installation. The breaking capacity of 6 kA at its maximum voltage rating of 400V makes it a robust solution for effective overcurrent protection.

Features & Benefits


• Offers Type C tripping characteristics for inductive loads
• Equipped with a 6 kA breaking capacity for maximum safety
• Designed for 400V operation, ensuring high voltage reliability
• 1 pole configuration simplifies integration into existing systems
• Toggle switch actuator provides straightforward manual resetting
• Screw Terminal contacts facilitate easy and secure connections

Applications


• Used in residential electrical systems for effective load management
• Suitable for small to medium industrial requiring circuit protection
• Ideal for controlling motors and transformers in various setups
• Employed in automation systems where dependable current interruption is essential

What is the significance of the Type C tripping characteristic?


The Type C tripping characteristic is designed for applications with high inrush currents, such as motors and transformers. This characteristic allows the circuit breaker to withstand short surges without tripping, ensuring protection only during actual overload conditions.

How many circuits can be supported with this MCB configuration?


This configuration is a 1 pole MCB, which means it can support one circuit. For multi-circuit applications, multiple units can be installed side by side on a DIN rail.

What type of mounting style does this circuit breaker support?


It supports DIN rail mounting, which provides a secure and standardised installation method across various electrical panels and equipment. This ensures ease of access and modularity within electrical systems.

Can this MCB handle inductive load applications effectively?


Yes, its Type C tripping characteristic is specifically tailored for inductive loads, making it suitable for applications such as motor control and transformers where inrush currents are prevalent.

What is the purpose of the toggle switch actuator?


The toggle switch actuator allows for manual operation of the circuit breaker, enabling users to reset the device easily after a trip, providing a quick return to operational status without the need for tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy