ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker, 3-Pole, 16A, Type C, 400V ac AC, 6 kA Breaking
- RS Stock No.:
- 189-5644
- Mfr. Part No.:
- 2CDS243701R0164
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-5644
- Mfr. Part No.:
- 2CDS243701R0164
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | System Pro M Compact | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Depth | 88mm | |
| Height | 85mm | |
| Width | 52.5mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermomagnetic, Electromagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series System Pro M Compact | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Standards/Approvals IEC/EN 60898-1 | ||
Depth 88mm | ||
Height 85mm | ||
Width 52.5mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermomagnetic, Electromagnetic | ||
ABB S200L Series MCB, 16A Current Rating , 3 Poles - 2CDS243701R0164
This miniature circuit breaker (MCB) serves as an essential safety device in electrical systems. With a current rating of 16A, it efficiently protects circuits by interrupting excess current. The Compact S200L series design ensures easy installation on DIN rails, measuring 52.5mm in width and 69mm in depth. Capable of handling a rated operational voltage of 400V AC, this MCB has a breaking capacity of 6kA, making it a reliable choice for a variety of applications.
Features & Benefits
• Type C characteristic enhances protection against overcurrents
• Designed for 3-pole configurations for three-phase systems
• Complies with IEC EN standards ensuring quality and safety
• Robust breaking capacity up to 6kA for added security
• Toggle switch actuator provides clear ON and OFF status indication
• Designed for 3-pole configurations for three-phase systems
• Complies with IEC EN standards ensuring quality and safety
• Robust breaking capacity up to 6kA for added security
• Toggle switch actuator provides clear ON and OFF status indication
Applications
• Utilised in industrial and commercial power distribution systems
• Suitable for automation systems requiring reliable circuit protection
• Incorporated in equipment serving mechanical and electrical industries
• Used in conjunction with compatible DIN rail mounting systems
• Ideal for installations needing robust overcurrent protection
• Suitable for automation systems requiring reliable circuit protection
• Incorporated in equipment serving mechanical and electrical industries
• Used in conjunction with compatible DIN rail mounting systems
• Ideal for installations needing robust overcurrent protection
What are the advantages of the toggle switch actuator?
The toggle switch actuator allows for clear visibility of the circuit's operational state, facilitating easy control and status checks. Its physical design provides straightforward ON/OFF operation, ensuring user-friendly handling.
How does this device perform in extreme temperatures?
It operates effectively in ambient temperatures ranging from -25 to +55 °C, making it suitable for varied environments. Its reliability in harsh conditions reflects its design suitability for industrial settings.
What design features enhance its shock resistance?
This circuit breaker is rated to withstand 25g of shock over short durations, ensuring durability against sudden impacts. This characteristic is essential for applications in dynamic environments, such as manufacturing and automation.
Related links
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 16A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 16A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 16A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 10A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 20A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 40A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 20A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 20A 400V ac AC, 4.5 kA