ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker, 1-Pole, 20A, Type C, 400V ac AC, 6 kA Breaking
- RS Stock No.:
- 183-3627
- Mfr. Part No.:
- 2CDS241701R0204
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-3627
- Mfr. Part No.:
- 2CDS241701R0204
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | System Pro M Compact | |
| Series | System Pro M Compact | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Width | 69mm | |
| Depth | 88mm | |
| Height | 88mm | |
| Tripping Mechanism | Thermomagnetic, Electromagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range System Pro M Compact | ||
Series System Pro M Compact | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Standards/Approvals IEC/EN 60898-1 | ||
Width 69mm | ||
Depth 88mm | ||
Height 88mm | ||
Tripping Mechanism Thermomagnetic, Electromagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- DE
ABB S200L Series MCB, 20A Current Rating, Type C Tripping Characteristics - 2CDS241701R0204
This MCB is a 1-pole circuit breaker designed for efficient protection in electrical installations. With a current rating of 20A and a breaking capacity of 6 kA, it meets the requirements of various applications. The Compact design, measuring 17.5mm in width and 69mm in length, allows for seamless integration into DIN rail systems. Part of the System Pro M Compact range, this unit features Type C tripping characteristics, making it suitable for handling higher inrush currents.
Features & Benefits
• Designed for 400V AC operational voltage to enhance safety
• Features a toggle switch for easy reset and control
• Equipped with screw Terminals for secure wiring connections
• Failsafe bi-directional cylinder-lift Terminal for reliability
• IP20 rated, protecting against contact with live parts
• Shock and vibration resistant, suitable for industrial environments
• Features a toggle switch for easy reset and control
• Equipped with screw Terminals for secure wiring connections
• Failsafe bi-directional cylinder-lift Terminal for reliability
• IP20 rated, protecting against contact with live parts
• Shock and vibration resistant, suitable for industrial environments
Applications
• Utilised in commercial electrical boards for circuit protection
• Employed in industrial automation systems for enhanced safety
• Ideal for use in HVAC systems to prevent overload
• Suitable for residential installations needing reliable circuit management
• Employed in industrial automation systems for enhanced safety
• Ideal for use in HVAC systems to prevent overload
• Suitable for residential installations needing reliable circuit management
What are the advantages of using this circuit breaker in automation systems?
This circuit breaker offers dependable protection against overloads and short circuits, which is Crucial in automation systems. Its Type C characteristics allow it to handle temporary inrush currents, ensuring the system remains operational without unnecessary interruptions.
How does the robustness of this breaker contribute to its performance in various environments?
The breaker is designed to withstand shocks and vibrations, maintaining performance in demanding industrial settings. Its Durable construction ensures consistent operation, even under challenging conditions, thus enhancing overall system reliability.
Can this device support flexibility in wiring configurations?
Yes, it accommodates various conductor sizes with its screw Terminal type, allowing flexibility in wiring setups. This feature makes it suitable for different applications without compromising connectivity or safety.
Related links
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 20A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 20A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 10A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 16A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 40A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 16A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 32A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 10A 400V ac AC, 4.5 kA